
* Images are for reference only
B32672L6473K289
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32672L6473K289
- JLCPCB Part #
- C3802938
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 250V、630V ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1170
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1921
200+
$0.0743
500+
$0.0717
1170+
$0.0704
Welcome back, may I help you?