
* Images are for reference only
B32653A0104K189
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32653A0104K189
- JLCPCB Part #
- C361365
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+110℃ 100nF 1kV ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.7814
10+
$0.6348
30+
$0.5607
100+
$0.4882
500+
$0.4431
1000+
$0.4205
Welcome back, may I help you?