
* Images are for reference only
B32022A3223M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32022A3223M000
- JLCPCB Part #
- C117676
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 22nF 300V Y2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2773
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2728
In-stock Item Pricing
Qty Unit Price
1+
$0.3034
50+
$0.2425
150+
$0.2162
1000+
$0.1773
2000+
$0.1628
5000+
$0.1541
Related Products
Welcome back, may I help you?