
* Images are for reference only
B32021A3682M289
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32021A3682M289
- JLCPCB Part #
- C125379
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 300V 6.8nF Y2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 830
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.1832
100+
$0.1454
300+
$0.1292
830+
$0.1091
4980+
$0.1001
9960+
$0.0946
Related Products
Welcome back, may I help you?