
* Images are for reference only
B32021A3102M289
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32021A3102M289
- JLCPCB Part #
- C125374
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 1nF 300V Y2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4587
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2785
In-stock Item Pricing
Qty Unit Price
1+
$0.1396
50+
$0.1125
150+
$0.0990
1000+
$0.0888
2000+
$0.0806
5000+
$0.0765
Related Products
Welcome back, may I help you?