
* Images are for reference only
B25420220-40PB0513-H85C32
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B25420220-40PB0513-H85C32
- JLCPCB Part #
- C42385709
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x40P 2.54mm 3.2mm 3A 40P 8.5mm Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 460
In-stock Item Pricing
Qty Unit Price
1+
$0.4567
10+
$0.3586
30+
$0.3168
80+
$0.2637
480+
$0.2412
960+
$0.2268
Welcome back, may I help you?