This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

W2542100-3PY2123

Extended
Manufacturer
HMTCONN
MFR.Part #
W2542100-3PY2123
JLCPCB Part #
C47665796
Package
Push-Pull,P=2.5mm
Description
-25℃~+85℃ 1 10mm 1x3P 2.5mm 250V 3 3A 3P 5.75mm 7.17mm Copper alloy PA66 Right Angle Tin UL94V-2 XH Yellow Push-Pull,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1976

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1976

In-stock Item Pricing

Qty Unit Price
1+ $0.0320
200+ $0.0249
600+ $0.0208
2000+ $0.0184
10000+ $0.0163
20000+ $0.0152

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons