
* Images are for reference only
B2412S-2WR3
Extended
- Manufacturer
- HI-LINK
- MFR.Part #
- B2412S-2WR3
- JLCPCB Part #
- C5365313
- Package
- SIP-4
- Description
- -40℃~+85℃ 1 100kHz 10mm 12V 166mA 19.5mm 1mA 21.6V~26.4V 30mVp-p 560uF 7mm 91% Plastic encapsulated type Short Circuit Protection、Overheat protection、Automatic fault recovery、Overload protection ±15% SIP-4 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.3635
10+
$1.1320
30+
$1.0066
100+
$0.8619
500+
$0.7992
1000+
$0.7702
Related Products
Welcome back, may I help you?