This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

B2409LS-1WR2

Extended
Manufacturer
--
MFR.Part #
B2409LS-1WR2
JLCPCB Part #
C7498676
Package
SIP,19.5x6mm
Description
-40℃~+105℃ 1 1.5kV 100kHz 111mA 19.5mm 1W 21.6V~26.4V 220uF 60mVp-p 6mm 80% 9.3mm 9V Non-regulated type Plastic encapsulated type Short Circuit Protection SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 13

In-stock Item Pricing

Qty Unit Price
1+ $1.5353
10+ $1.2582
25+ $1.1052
100+ $0.9312
400+ $0.8555
800+ $0.8200

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons