
04021J1R0PBWTR\500
- Manufacturer
- MFR.Part #
- 04021J1R0PBWTR\500
- JLCPCB Part #
- C1851174
- Package
- 0402
- Description
- 100V 0402 Film Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | 0402 | |
| Voltage Rating | 100V |

* Images are for reference only
04021J1R0PBWTR\500
Extended- Manufacturer
- MFR.Part #
- 04021J1R0PBWTR\500
- JLCPCB Part #
- C1851174
- Package
- 0402
- Description
- 100V 0402 Film Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
04021J1R0PBWTR\500
Extended- Manufacturer
- MFR.Part #
- 04021J1R0PBWTR\500
- JLCPCB Part #
- C1851174
- Package
- 0402
- Description
- 100V 0402 Film Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
04021J1R0PBWTR\500 Specifications
04021J1R0PBWTR\500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | -- | |
| Package | 0402 | |
| Voltage Rating | 100V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 04021J1R0PBWTR\500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

04021J1R0PBWTR\500 Documents
04021J1R0PBWTR\500 datasheets or manufacturer documentation.
04021J1R0PBWTR\500 Schematic Symbol & PCB Footprint
The 04021J1R0PBWTR\500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.