
* Images are for reference only
B20020230-30PB0513-H64C28
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B20020230-30PB0513-H64C28
- JLCPCB Part #
- C42385687
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2.8mm 2mm 2mm 2x15P 30P 6.35mm Gold Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 720
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 720
In-stock Item Pricing
Qty Unit Price
1+
$0.3875
10+
$0.3039
30+
$0.2686
140+
$0.2235
560+
$0.2043
980+
$0.1930
Welcome back, may I help you?