
* Images are for reference only
B12P-VL
Extended
- Manufacturer
- JST
- MFR.Part #
- B12P-VL
- JLCPCB Part #
- C3040938
- Package
- Plugin,P=6.2mm
- Description
- -25℃~+90℃ 12P 16.4mm 18mm 2 20A 2x6P 38.6mm 6 6.2mm 600V 8.28mm Copper alloy PA66 Through Hole Tin UL94V-0 VL White Plugin,P=6.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0959
10+
$1.7463
30+
$1.5546
100+
$1.2808
500+
$1.1841
1000+
$1.1406
Related Products
Welcome back, may I help you?