
* Images are for reference only
1.25-B3A
Extended
- Manufacturer
- JST
- MFR.Part #
- 1.25-B3A
- JLCPCB Part #
- C593706
- Package
- -
- Description
- 1.7mm 15.8mm 16~22 3.2mm 5.8mm No Standard U-shape Through-type Uninsulated - Spade Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 239
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
100+
$0.0375
300+
$0.0328
1000+
$0.0278
5000+
$0.0251
10000+
$0.0237
Welcome back, may I help you?