This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B1205LS-1WR2

Extended
Manufacturer
JETEKPS
MFR.Part #
B1205LS-1WR2
JLCPCB Part #
C5379264
Package
SIP,19.6x6mm
Description
-40℃~+85℃ 1 1.5kV 10.2mm 10.8V~13.2V 11.7mm 1W 200mA 2200uF 280kHz 50mVp-p 5V 7.5mm 85% 8mA Non-regulated type Plastic encapsulated type Short Circuit Protection、Automatic fault recovery SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.5127
10+ $1.2308
30+ $1.0891
100+ $0.9296
500+ $0.8587
1000+ $0.8265

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons