
* Images are for reference only
B10B-ZR(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B10B-ZR(LF)(SN)
- JLCPCB Part #
- C158036
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10 10P 16.5mm 1A 1x10P 3.5mm 4.5mm 50V Brass Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 White ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1630
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1613
In-stock Item Pricing
Qty Unit Price
1+
$0.3540
50+
$0.2845
150+
$0.2549
1000+
$0.2177
2000+
$0.2013
5000+
$0.1913
Related Products
Welcome back, may I help you?