
* Images are for reference only
B26B-PHDSS(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B26B-PHDSS(LF)(SN)
- JLCPCB Part #
- C1121895
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 13 2 250V 26P 27.9mm 2mm 2mm 2x13P 3A 5mm 6.5mm Copper alloy Glass-Fiber Reinforced PA66 PHD Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.7398
10+
$0.6057
30+
$0.5379
250+
$0.4329
500+
$0.3925
1000+
$0.3715
Related Products
Welcome back, may I help you?