
* Images are for reference only
B100UP-ZD05P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B100UP-ZD05P
- JLCPCB Part #
- C41783889
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 1mm 1x5P 2mm 2mm 5P 750mA Gold Phosphor bronze Square Hole Through Hole Top Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 174
Minimum: 1
Full Reel: 116
$0.01
Add To List
Available Order Qty: 174
In-stock Item Pricing
Qty Unit Price
1+
$0.1360
290+
$0.1073
812+
$0.0932
2900+
$0.0824
14500+
$0.0738
29000+
$0.0695
Related Products
Welcome back, may I help you?