
* Images are for reference only
B06B-PARK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B06B-PARK-1(LF)(SN)
- JLCPCB Part #
- C161720
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 14mm 1x6P 250V 2mm 3A 5.3mm 6 6P 7.7mm Copper alloy Glass-Fiber Reinforced PBT K Pin、With post PA Red Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.2639
50+
$0.2116
150+
$0.1891
500+
$0.1613
2500+
$0.1488
5000+
$0.1414
Related Products
Welcome back, may I help you?