This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

S10B-PUDSS-1(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
S10B-PUDSS-1(LF)(SN)
JLCPCB Part #
C495653
Package
Push-Pull,P=2mm
Description
-25℃~+85℃ 10P 12.7mm 12mm 2 250V 2mm 2mm 2x5P 3A 5 8.5mm Copper alloy Glass-Fiber Reinforced PA66 PUD Right Angle Tin UL94V-0 White With post 弯插,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 203

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 192

In-stock Item Pricing

Qty Unit Price
1+ $0.6085
10+ $0.4865
30+ $0.4255
250+ $0.3645
500+ $0.3276
1000+ $0.3099

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons