
* Images are for reference only
B0
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- B0
- JLCPCB Part #
- C22396318
- Package
- Plugin,D2.5xL9mm
- Description
- 2.5mm 200℃ 250V 3A 53℃ 73℃ 76℃ 9mm Axial B Plugin,D2.5xL9mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.1307
50+
$0.1023
200+
$0.0882
500+
$0.0775
2500+
$0.0690
5000+
$0.0648
Related Products
Welcome back, may I help you?