
* Images are for reference only
123A-58B01
Extended
- Manufacturer
- Attend Technology
- MFR.Part #
- 123A-58B01
- JLCPCB Part #
- C6362174
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 67P Copper alloy Gold Surface Mount, Right Angle SMD,P=0.5mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7651
10+
$2.3606
30+
$2.1076
100+
$1.8482
750+
$1.7322
1500+
$1.6806
Related Products
Welcome back, may I help you?