
* Images are for reference only
115U-A103
Extended
- Manufacturer
- Attend Technology
- MFR.Part #
- 115U-A103
- JLCPCB Part #
- C7160866
- Package
- -
- Description
- 1.4mm Nano-SIM Card Push-Push - SIM Card Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3812
200+
$0.9516
500+
$0.9194
1500+
$0.9033
Related Products