
* Images are for reference only
082.01001.00-RS
Extended
- Manufacturer
- Astrodyne TDI
- MFR.Part #
- 082.01001.00-RS
- JLCPCB Part #
- C5862561
- Package
- -
- Description
- 10A 250V、1.45kV Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.9578
200+
$16.7424
500+
$16.1820
Welcome back, may I help you?