
* Images are for reference only
056.06010.00-A
Extended
- Manufacturer
- Astrodyne TDI
- MFR.Part #
- 056.06010.00-A
- JLCPCB Part #
- C4993060
- Package
- Bolt
- Description
- -40℃~+85℃ 100V 60A Bolt Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$134.7428
200+
$52.1444
500+
$50.3113
1000+
$49.4061
Welcome back, may I help you?