
056.01530.00-A
- Manufacturer
- MFR.Part #
- 056.01530.00-A
- JLCPCB Part #
- C4993061
- Package
- Bolt
- Description
- -40℃~+85℃ 15A 250V 螺栓 Feed Through Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | Astrodyne TDI | |
| Package | Bolt | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 250V | |
| Current Rating | 15A |

* Images are for reference only
056.01530.00-A
Extended- Manufacturer
- MFR.Part #
- 056.01530.00-A
- JLCPCB Part #
- C4993061
- Package
- Bolt
- Description
- -40℃~+85℃ 15A 250V 螺栓 Feed Through Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
056.01530.00-A
Extended- Manufacturer
- MFR.Part #
- 056.01530.00-A
- JLCPCB Part #
- C4993061
- Package
- Bolt
- Description
- -40℃~+85℃ 15A 250V 螺栓 Feed Through Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
056.01530.00-A Specifications
056.01530.00-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | Astrodyne TDI | |
| Package | Bolt | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 250V | |
| Current Rating | 15A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 056.01530.00-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

056.01530.00-A Documents
056.01530.00-A datasheets or manufacturer documentation.
Datasheet: 056.01530.00-A Datasheet (PDF)
056.01530.00-A Schematic Symbol & PCB Footprint
The 056.01530.00-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.