
* Images are for reference only
A-TB762-VJ02V
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- A-TB762-VJ02V
- JLCPCB Part #
- C5570244
- Package
- Plugin,P=7.62mm
- Description
- 1 2 20A 2P 300V 7.62mm Green Through Hole 插件,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4745
200+
$0.5882
500+
$0.5690
1000+
$0.5594
Welcome back, may I help you?