This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A-TB381-VK11

Extended
Manufacturer
Assmann WSW Components
MFR.Part #
A-TB381-VK11
JLCPCB Part #
C6109375
Package
Plugin,P=3.81mm
Description
-30℃~+105℃ 1 10A 11 11P 1x11P 3.81mm 300V Board Side/Socket - Closed Green Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8928
200+ $0.7562
500+ $0.7305
1000+ $0.7177

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons