This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A-TB750-TR03V

Extended
Manufacturer
Assmann WSW Components
MFR.Part #
A-TB750-TR03V
JLCPCB Part #
C6422829
Package
Plugin,P=7.5mm
Description
1 20A 3 300V 3P 7.5mm Green Through Hole Plugin,P=7.5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5842
200+ $1.0311
500+ $0.9974
1000+ $0.9797
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons