
* Images are for reference only
A-TB381-VK21
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- A-TB381-VK21
- JLCPCB Part #
- C7058012
- Package
- Plugin
- Description
- -30℃~+105℃ 1 10A 1x21P 21 21P 3.81mm 300V Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4743
200+
$1.3872
500+
$1.3406
1000+
$1.3182
Welcome back, may I help you?