
- Manufacturer
- MFR.Part #
- DNT12S0A0S05NFA
- JLCPCB Part #
- C5624291
- Package
- SMD-5P,20.3x11.4mm
- Description
- -40℃~+85℃ 1 1000uF 11.43mm 20.32mm 480kHz 50mVp-p 5A 6.86mm 750mV~5.5V 8.3V~14V 92% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage SMD-5P,20.3x11.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | SMD-5P,20.3x11.4mm | |
| Output Current(Max) | 5A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Length | 20.32mm | |
| Voltage - Supply | 8.3V~14V | |
| Capacitive Load(Max) | 1000uF | |
| Height | 6.86mm | |
| Switching Frequency | 480kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 11.43mm | |
| Output Voltage | 750mV~5.5V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
DNT12S0A0S05NFA
Extended- Manufacturer
- MFR.Part #
- DNT12S0A0S05NFA
- JLCPCB Part #
- C5624291
- Package
- SMD-5P,20.3x11.4mm
- Description
- -40℃~+85℃ 1 1000uF 11.43mm 20.32mm 480kHz 50mVp-p 5A 6.86mm 750mV~5.5V 8.3V~14V 92% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage SMD-5P,20.3x11.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DNT12S0A0S05NFA
- JLCPCB Part #
- C5624291
- Package
- SMD-5P,20.3x11.4mm
- Description
- -40℃~+85℃ 1 1000uF 11.43mm 20.32mm 480kHz 50mVp-p 5A 6.86mm 750mV~5.5V 8.3V~14V 92% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage SMD-5P,20.3x11.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DNT12S0A0S05NFA Specifications
DNT12S0A0S05NFA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | SMD-5P,20.3x11.4mm | |
| Output Current(Max) | 5A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Length | 20.32mm | |
| Voltage - Supply | 8.3V~14V | |
| Capacitive Load(Max) | 1000uF | |
| Height | 6.86mm | |
| Switching Frequency | 480kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 11.43mm | |
| Output Voltage | 750mV~5.5V | |
| Ripple Noise | 50mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DNT12S0A0S05NFA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DNT12S0A0S05NFA Documents
DNT12S0A0S05NFA datasheets or manufacturer documentation.
Datasheet: DNT12S0A0S05NFA Datasheet (PDF)
DNT12S0A0S05NFA Schematic Symbol & PCB Footprint
The DNT12S0A0S05NFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.