This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LDO03C-005W05-HJ

Extended
Manufacturer
Artesyn
MFR.Part #
LDO03C-005W05-HJ
JLCPCB Part #
C6285991
Package
-
Description
-40℃~+85℃ 1 1.5MHz 25mVp-p 3A 3V~13.8V 590mV~5.1V 5mA 90% Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage Step-down type ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 280

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.9621
280+ $8.3645
560+ $8.0851
1120+ $7.9478

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons