
* Images are for reference only
AYA01AA24-L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- AYA01AA24-L
- JLCPCB Part #
- C5571491
- Package
- DIP,14x14mm
- Description
- 1.5kV 18V~36V 2 300mA 3W 5V 84% DIP,14x14mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.4720
200+
$24.1284
500+
$23.3225
1000+
$22.9251
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?