This website requires JavaScript.
no-image

* Images are for reference only

AET01CC36-L

Extended
Manufacturer
Artesyn
MFR.Part #
AET01CC36-L
JLCPCB Part #
C7071122
Package
DIP,50.8x40.6mm
Description
15V 18V~75V 1A 2 85% DIP,50.8x40.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 80

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $152.6229
160+ $60.8982
480+ $58.8631
960+ $57.8585

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons