
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | Artesyn | |
| Package | - | |
| Output Current(Max) | 3.3A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -25℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 88V~132V、176V~264V、248V~373V | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Programmable output voltage | |
| Output Voltage | 48V | |
| Ripple Noise | 200mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCB150W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | Artesyn | |
| Package | - | |
| Output Current(Max) | 3.3A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -25℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 88V~132V、176V~264V、248V~373V | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Programmable output voltage | |
| Output Voltage | 48V | |
| Ripple Noise | 200mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCB150W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCB150W datasheets or manufacturer documentation.
Datasheet: LCB150W Datasheet (PDF)
The LCB150W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.