This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AVO50B-48S3V3LS

Extended
Manufacturer
Artesyn
MFR.Part #
AVO50B-48S3V3LS
JLCPCB Part #
C6128075
Package
SMD-8P,57.9x22.9mm
Description
1 15A 2kV 3.3V 36V~75V 50W 91.5% Overvoltage protection、Overheat protection、Automatic fault recovery、Remote sampling compensation SMD-8P,57.9x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 224

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $89.2455
224+ $35.6096
448+ $34.4211
896+ $33.8317

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons