This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AVO100-48S28B-6L

Extended
Manufacturer
Artesyn
MFR.Part #
AVO100-48S28B-6L
JLCPCB Part #
C5556114
Package
DIP,57.9x22.9mm
Description
1 1.5kV 100W 28V 3.57A 36V~75V 92% DIP,57.9x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 112

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $101.1490
224+ $40.3603
448+ $39.0117
1008+ $38.3455

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons