This website requires JavaScript.
no-image

* Images are for reference only

AVO75-48S1V2-4

Extended
Manufacturer
Artesyn
MFR.Part #
AVO75-48S1V2-4
JLCPCB Part #
C6126497
Package
DIP,57.9x22.9mm
Description
1 1.2V 25A 2kV 36V~75V 75W 88% Overvoltage protection、Over-temperature protection、Automatic fault recovery DIP,57.9x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 224

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $105.4065
224+ $42.0580
448+ $40.6525
896+ $39.9586

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons