This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASA03G48-L

Extended
Manufacturer
Artesyn
MFR.Part #
ASA03G48-L
JLCPCB Part #
C5570035
Package
DIP-8
Description
1 1.5kV 10W 2.5V 36V~75V 3A 83% DIP-8 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $68.6121
200+ $27.3765
400+ $26.4630
1000+ $26.0103

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons