This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HS75 400R F

Extended
Manufacturer
Arcol
MFR.Part #
HS75 400R F
JLCPCB Part #
C6269030
Package
Plugin
Description
400Ω 75W Wirewound Resistor ±1% ±100ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.4799
180+ $6.1762
480+ $5.9699
1020+ $5.8684

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons