
* Images are for reference only
HS5010RF
Extended
- Manufacturer
- Arcol
- MFR.Part #
- HS5010RF
- JLCPCB Part #
- C320374
- Package
- Bolt Mount
- Description
- 10Ω 50W Aluminum Enclosure Resistors ±1% ±100ppm/℃ 螺栓安装 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4031
10+
$3.3322
30+
$2.9826
100+
$2.9342
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?