
* Images are for reference only
HS2515KJ
Extended
- Manufacturer
- Arcol
- MFR.Part #
- HS2515KJ
- JLCPCB Part #
- C320345
- Package
- Bolt Mount
- Description
- 15kΩ 25W Aluminum Enclosure Resistors ±25ppm/℃ ±5% 螺栓安装 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3941
10+
$2.9150
30+
$2.4020
100+
$2.0939
500+
$1.9551
1000+
$1.8955
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?