
* Images are for reference only
HS150E6 8R F M193
Extended
- Manufacturer
- Arcol
- MFR.Part #
- HS150E6 8R F M193
- JLCPCB Part #
- C7286357
- Package
- Plugin
- Description
- 150W 8Ω Wirewound Resistor ±1% ±100ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9484
204+
$9.5562
504+
$9.2368
996+
$9.0787
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?