
* Images are for reference only
HS1010RF
Extended
- Manufacturer
- Arcol
- MFR.Part #
- HS1010RF
- JLCPCB Part #
- C320267
- Package
- Bolt Mount
- Description
- 10W 10Ω Aluminum Enclosure Resistors ±1% ±100ppm/℃ 螺栓安装 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5899
10+
$3.1163
30+
$2.8337
100+
$2.0856
500+
$1.9539
1000+
$1.8961
2000+
$1.8688
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?