
* Images are for reference only
AH1G.109
Extended
- Manufacturer
- AntennaHome
- MFR.Part #
- AH1G.109
- JLCPCB Part #
- C49638549
- Package
- -
- Description
- -40℃~+85℃ 104MHz 10mm 170mm 2 3dBi 50Ω Rubber Ducky Antenna SMA - RF Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.4583
10+
$1.2147
30+
$1.0808
100+
$0.9292
500+
$0.8615
1000+
$0.8324
Related Products
Welcome back, may I help you?