CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AHGG.2417
AHGG.2417
Extended
* Images are for reference only

AHGG.2417

Attributes
Value
Manufacturer
AntennaHome
MFR.Part #
AHGG.2417
JLCPCB Part #
C42395609
Package
-
Description
-40℃~+85℃ 1.56102GHz、1.57542GHz 2 25mm 25mm 4mm 50Ω 5dB Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerAntennaHome
Package-
VSWR2
Peak Gain5dB
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+85℃
Length25mm
Height4mm
Frequency(Center/Band)1.56102GHz、1.57542GHz
Impedance50Ω
Width25mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AHGG.2417
AHGG.2417

* Images are for reference only

AHGG.2417

Extended
Manufacturer

AntennaHome

MFR.Part #
AHGG.2417
JLCPCB Part #
C42395609
Package
-
Description
-40℃~+85℃ 1.56102GHz、1.57542GHz 2 25mm 25mm 4mm 50Ω 5dB Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHGG.2417

* Images are for reference only

AHGG.2417

Extended
Manufacturer

AntennaHome

MFR.Part #
AHGG.2417
JLCPCB Part #
C42395609
Package
-
Description
-40℃~+85℃ 1.56102GHz、1.57542GHz 2 25mm 25mm 4mm 50Ω 5dB Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHGG.2417 Specifications

AHGG.2417 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerAntennaHome
Package-
VSWR2
Peak Gain5dB
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+85℃
Length25mm
Height4mm
Frequency(Center/Band)1.56102GHz、1.57542GHz
Impedance50Ω
Width25mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHGG.2417. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AHGG.2417 Schematic Symbol & PCB Footprint

The AHGG.2417 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.