This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

APX9166EI-PBG

Extended
Manufacturer
Anpec Elec
MFR.Part #
APX9166EI-PBG
JLCPCB Part #
C393730
Package
TO-92-M4
Description
-40℃~+105℃ 2 2.2V~17V 5.5mA Single Phase Yes TO-92-M4 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 997

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 997

In-stock Item Pricing

Qty Unit Price
1+ $0.4592
10+ $0.3693
30+ $0.3308
100+ $0.2842
500+ $0.2344
1000+ $0.2216
2000+ $0.2184
4000+ $0.2168

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons