
* Images are for reference only
APL5155BI-TRG
Extended
- Manufacturer
- Anpec Elec
- MFR.Part #
- APL5155BI-TRG
- JLCPCB Part #
- C211823
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 150mA 15uA 25V 750mV@(150mA) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4255
50+
$0.3452
150+
$0.3099
500+
$0.2666
3000+
$0.2473
6000+
$0.2361
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?