
* Images are for reference only
APL5932AKAI-TRG
Extended
- Manufacturer
- Anpec Elec
- MFR.Part #
- APL5932AKAI-TRG
- JLCPCB Part #
- C351167
- Package
- SOP-8-EP
- Description
- -40℃~+125℃@(Tj) 1 1.5mA 3A 420mV@(3A) 5.5V 800mV~5.5V Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5257
10+
$0.3975
30+
$0.3334
100+
$0.2693
500+
$0.1811
1000+
$0.1619
Related Products
Welcome back, may I help you?