
* Images are for reference only
APW7090KAI-TRG
Extended
- Manufacturer
- Anpec Elec
- MFR.Part #
- APW7090KAI-TRG
- JLCPCB Part #
- C125178
- Package
- ESOP-8
- Description
- -40℃~+85℃ 1 380kHz 5A 8V~32V Buck Buck Built-in ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4815
10+
$0.3865
30+
$0.3446
100+
$0.2931
500+
$0.2706
1000+
$0.2561
2500+
$0.2545
5000+
$0.2512
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products