
* Images are for reference only
U404 TO-71 6L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- U404 TO-71 6L
- JLCPCB Part #
- C3753068
- Package
- TO-71-6
- Description
- -55℃~+125℃ 1.5pF 2 N-Channel 300mW 4pF 500mV 500uA 50V N-Channel TO-71-6 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6593
200+
$2.1909
500+
$2.1136
1000+
$2.0750
Welcome back, may I help you?